| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.125@±15V |
| Minimum Dual Supply Voltage (V) | ±2.5 |
| Typical Dual Supply Voltage (V) | ±12|±9|±5|±3 |
| Maximum Dual Supply Voltage (V) | ±15 |
| Typical Low Level Output Voltage (V) | -14.89 |
| Typical High Level Output Voltage (V) | 14.89 |
| Maximum Input Offset Current (uA) | 0.0002@±15V |
| Typical Input Bias Current (uA) | 0.000045@±15V |
| Maximum Input Bias Current (uA) | 0.0002@±15V |
| Maximum Quiescent Current (mA) | 1@±15V |
| Typical Output Resistance (Ohm) | 1.5 |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 0.48@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 11@±15V |
| Input Offset Voltage Drift (uV/°C) | 1.2 |
| Typical Voltage Gain (dB) | 137 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.15@±15V |
| Minimum PSRR (dB) | 125 |
| Minimum CMRR (dB) | 125 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 0.56 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 16 |
| Lead Shape | No Lead |