| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ultra Fast Comparator | |
| 2 | |
| No | |
| 85 | |
| 73 | |
| 5.5 | |
| Complementary | |
| 5 | |
| 7@5V | |
| 3 | |
| 5 | |
| 69.54 | |
| 40 to 70 | |
| 6(Min)@5V | |
| 10@5V/-4@5V | |
| 10(Max) | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Distinguish between two input signals in your electronic circuit design with this AD8612ARUZ comparator circuit from Analog Devices. It has a complementary output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. This device is made with bipolar technology. Its typical PSRR is 73 dB. It has 2 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。