| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CBCMOS | |
| R-2R | |
| 12bit | |
| 62.5ksps | |
| 2 | |
| 2 | |
| 16(Typ) | |
| Parallel | |
| Voltage | |
| Unipolar | |
| Internal | |
| 4.75 | |
| Single | |
| 35 | |
| ±2LSB | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 7.5 mm |
| Package Length | 15.4 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This AD8582ARZ DAC converter provided from Analog Devices will do just that! This device is based on R-2R architecture. It has a voltage output. This device's digital interface is parallel. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

