25-50% 折扣
Analog DevicesAD8432ACPZ-R7立体声功率放大器
SP Amp Selectable Gain Amplifier Dual 5.5V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Selectable Gain Amplifier | |
| 2 | |
| 2 | |
| 82(Typ) | |
| Differential | |
| 6.25@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.0062@5V | |
| 120 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Analog Devices' selectable gain amplifier AD8432ACPZ-R7 differential amplifier will easily be able to amplify audio signals using two channels. Its maximum power dissipation is 120 mW. It has a differential output. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。