Analog DevicesAD8129ARZ立体声功率放大器
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Receiver | |
| 1 | |
| 1 | |
| 75 to 100 | |
| 86(Typ) | |
| 85 to 95 | |
| 86 | |
| 35@5V | |
| 0.8@5V | |
| ±12.6|25.2 | |
| 20 to 30 | |
| 4.5 | |
| 9|5|12|15|18|24 | |
| 25.2 | |
| ±2.25 | |
| ±3|±5|±9|±12 | |
| ±12.6 | |
| 2@5V | |
| 1(Typ)@5V | |
| -40 | |
| 85 | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Analog Devices' differential receiver AD8129ARZ differential amplifier will easily be able to amplify audio signals using two channels. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.25 V and maximum of ±12.6 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。