Analog DevicesAD8074ARUZ-REEL7运算放大器
Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Buffer Amplifier | |
| Buffer Amplifier | |
| 3 | |
| 27@±5V | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| 9.5@±5V | |
| 30@±5V | |
| Dual | |
| 1000 | |
| 1600@±5V | |
| 19.5@±5V | |
| 56 | |
| 600 | |
| 4 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。