Analog DevicesAD8014ARTZ-REEL7运算放大器
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 5@5V | |
| 4.5 | |
| 12 | |
| ±2.25 | |
| ±5 | |
| ±6 | |
| 5(Typ)@5V | |
| 5@5V | |
| 15@5V | |
| 1.15@5V | |
| 50@5V | |
| Single|Dual | |
| 500 | |
| 3900@5V | |
| 3.5@5V | |
| 10(Typ) | |
| 5@5V | |
| 55 | |
| 52 | |
| 50 to 60 | |
| 24 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this current feedback amplifier AD8014ARTZ-REEL7 OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±2.25 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

