Analog DevicesAD7574SE/883B模数转换器
1-Channel Single ADC SAR 8-bit Parallel 20-Pin CLLCC Tube
| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Single | |
| 10V|±10V | |
| ±0.75LSB | |
| ±6.5LSB | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) mm |
| Package Width | 9.09(Max) mm |
| Package Length | 9.09(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
Need to process and covert your analog signals into digital data? This AD7574SE/883B ADC from Analog Devices does just that! It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 10 V|±10V. This ADC has a temperature range of -55 °C to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。