Analog DevicesAD7262BSTZ模数转换器
2-Channel Dual ADC SAR 1Msps 12-bit Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 2 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 120 | |
| 175 | |
| ±1LSB | |
| ±0.305%FSR | |
| 73dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Without altering essential content, Analog Devices' AD7262BSTZ ADC will convert your analog signals into digital data. It has a differential input signal. Its maximum power dissipation is 175 mW. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。