Analog DevicesAD7194BCPZ模数转换器

16-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP Tray

Converting digital signals from analog is easy with Analog Devices' AD7194BCPZ ADC. It has a pseudo-differential and differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.

No Stock Available

Quantity Increments of 52 Minimum 52
  • Manufacturer Lead Time:
    10 星期
    • Price: $11.412
    1. 52+$11.412

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。