| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Analog Multiplier |
| Number of Bits | 4 |
| Number of Elements per Chip | 1 |
| Output Type | Single |
| Minimum Dual Supply Voltage (V) | ±8 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Supply Current (A) | 0.006 |
| Maximum Power Dissipation (mW) | 500 |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |