| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Variable Gain Amplifier |
| Number of Elements per Chip | 6 |
| Number of Channels per Chip | 2 |
| Maximum Voltage Gain Range (dB) | 50 to 60 |
| Maximum Voltage Gain (dB) | 54(Typ) |
| Minimum CMRR Range (dB) | <60 |
| Minimum CMRR (dB) | 20(Typ) |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Input Bias Current (uA) | 27000(Typ)@±5V |
| Maximum Input Resistance (MOhm) | 0.3(Typ)@±5V |
| Maximum Power Dissipation (mW) | 1100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Power Supply Type | Dual |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 8.2 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |