| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±2.5°C(Max) | |
| Analog | |
| 4 | |
| 5|9|12|15|18|24 | |
| 30 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) mm |
| Package Width | 2.36(Max) mm |
| Package Length | 5.84 mm |
| PCB changed | 2 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 2 | |
| Lead Shape | Flat |
This AD590KF/883B temperature and humidity sensor developed by Analog Devices will record analog ambient conditions in a room. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -55 °C to 150 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。