Analog DevicesAD574ATD模数转换器
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 10V/20V|±5V/±10V | |
| ±12|±15 | |
| 390 | |
| 725 | |
| ±1LSB | |
| 12 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.2(Max) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 37.85(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 28 | |
| Lead Shape | Through Hole |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD574ATD ADC. It has a single-ended input signal. Its maximum power dissipation is 725 mW. This device's digital interface is parallel. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
