| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Analog Computational Unit | |
| 1 | |
| 1 | |
| Single | |
| 10(Typ) | |
| ±4.5 | |
| ±18 | |
| ±15 | |
| 250 | |
| Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.05(Max) |
| Package Width | 7.62(Max) |
| Package Length | 23.12(Max) |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 18 | |
| Lead Shape | Through Hole |
Does your project involve industrial controls? This AD538SD analog multiplexer from Analog Devices will ensure you get a real-time response when you need it. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
