Analog DevicesAD537SD/883B

VFC Non-Sync 150kHz 14-Pin SBCDIP Tube

Go from frequency to voltage by using this AD537SD/883B V2F and F2V from Analog Devices in your circuit. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。