Analog DevicesAD5360BCPZ数模转换器
DAC 16-CH Resistor-String 16-bit 56-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 16bit | |
| 16 | |
| 16 | |
| 30 | |
| Serial (4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Bipolar | |
| External | |
| ±16.5 | |
| Dual | |
| 245 | |
| ±4LSB | |
| ±20mV | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
Computerized binary information can easily be translated into varying audio and video signals using the AD5360BCPZ DAC converter, developed especially from Analog Devices. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (4-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. Its typical dual supply voltage is ±9/-5|±12/-5|±15/-5 V, with a minimum of -4.5/8 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses dual power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。