50-75% 折扣
Analog DevicesAD21583WCBCZ4A10数字信号处理器
DSP Fixed-Point/Floating-Point 32bit 450MHz 720MIPS 349-Pin CSP-BGA Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Unconfirmed | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | Unknown |
| ADSP-SC58x | |
| RISC | |
| ARM Cortex A5 | |
| Fixed-Point|Floating-Point | |
| 32 | |
| 720 | |
| ROM | |
| 512KB | |
| 384KB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 80 | |
| 450 | |
| 0 | |
| 3 | |
| 2 | |
| 2 | |
| 3 | |
| 0 | |
| 2 | |
| 2 | |
| 1.05|3.13 | |
| 1.1|3.3 | |
| 1.15|3.47 | |
| -40 | |
| 133 | |
| Mounting | Surface Mount |
| Package Height | 1.01 mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 349 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 349 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。