Top Searched
Analog DevicesAD1836AASZ音频编解码器
General Purpose Audio Codec 4ADC / 3DAC Ch 52-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| 24 | |
| 4ADC / 3DAC | |
| 4 | |
| 3 | |
| 8 | |
| 12 | |
| 96 | |
| 108 | |
| -92|-95 | |
| Serial (SPI) | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 52 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

