Comchip TechnologyACZRA4755-HF齐纳二极管
Diode Zener Single 43V 5% 1000mW Automotive 2-Pin SMAF T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 43 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 6 | |
| 5 | |
| 70 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.7(Max) mm |
| Package Length | 4.9(Max) mm |
| PCB changed | 2 |
| Supplier Package | SMAF |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

