WeEn Semiconductors Co., LtdACTT8-800C0TQTRIACs
TRIAC 800V 8A(RMS) 88A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| 600(Min) | |
| 100 | |
| 1 | |
| 30 | |
| 88 | |
| 35 | |
| 800 | |
| 1.5@10A | |
| 800 | |
| 8 | |
| 0.01 | |
| 70 | |
| 5 | |
| 0.5 | |
| 32 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.5(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。