| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| Automotive | No |
| PPAP | No |
| Type | Open Loop |
| Module/IC Classification | IC |
| Sensing Current Type | AC|DC |
| Typical RMS Primary Current (A) | ±150 |
| Accuracy (%) | ±4 |
| Typical Response Time (us) | 4 |
| Maximum Output Voltage (V) | 28 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Sensitivity (mV/A) | 8.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 13 mm |
| Package Width | 7 mm |
| Package Length | 10 mm |
| PCB changed | 5 |
| Supplier Package | Case CB-PSS |
| Pin Count | 5 |
| Lead Shape | Through Hole |