AbraconACHL-4.000MHZ-EK通孔晶体振荡器
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 4 | |
| ±30 | |
| ±5 (1st) | |
| 15 | |
| 60 | |
| HCMOS|TTL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -20 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 5.5(Max) |
| Package Width | 13.2(Max) |
| Package Length | 13.2(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

