Comchip TechnologyACGRBT301-HFRectifiers
Diode 200V 3A 2-Pin Case 2114 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum DC Reverse Voltage (V) | 200 |
| 200 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.7(Max) mm |
| Package Length | 5.3(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 2114 |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
