| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.21.00.20 |
| Automotive | Yes |
| PPAP | Yes |
| Resistance Value (Ohm) | 90.9 |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 50 |
| Current Sensing | No |
| Power Rating (W) | 0.063 (1/16) |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Style | Epoxy |
| Case Size | 0402 |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.32 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Mounting | Surface Mount |