HoneywellABP2MDAN004ND2B3XX板上贴装压力传感器
Board Mount Pressure Sensor -4inH2O to 4inH2O Differential 6-Pin SMD Module T/R/Tube
ABP2 Series
Pressure sensing solutions for medical, industrial & consumer.
The ABP2 Series are piezoresistive silicon pressure sensors offering a digital or analog output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure and temperature are updated at approximately 200 Hz. All products are designed and manufactured according to ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics under port P1, which enables use with non-corrosive liquids (e.g. water and saline) and in applications where condensation can occur. The ABP2 Series is available in tube packaging. Pocket tape and reel packaging is available upon request.
Medical:
• Oxygen concentrator
• CPAP
• Spirometry
• Breathalyser
• Smart Inhaler
• Blood pressure
• Negative pressure wound therapy
• Hospital beds
Industrial
• Pressure measurement devices
• Clogged filter detection
• Boilers
• Air compressor
• Water/oil pumps
• Proportional valves
• Liquid level
Other
• Coffee makers
• Drinks dispenser
• Washing machines
• Vacuum cleaners
• Irrigation system
• Air braking systems
Features and Benefits
• High accuracy: Improving equipment performance
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Small Size: Supports new designs and applications.
• Configurability: Wide choice of port and output options.
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -4inH2O to 4inH2O | |
| 270inH2O | |
| <20 | |
| ±0.25(Max) | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 110 | |
| Gas | |
| Tape and Reel|Tube | |
| Mounting | Surface Mount |
| Package Height | 8.8 mm |
| Package Width | 11 mm |
| Package Length | 9.1 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。