AbraconABLS-LR-3.000MHZ-T石英晶体
Crystal 3MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 3 | |
| ±50 | |
| ±100 | |
| ±5 | |
| 18 | |
| 100 | |
| Fundamental | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 4.7 mm |
| Package Length | 11.4 mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/US SMD |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

