| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 16@250VAC |
| Dielectric Strength | 2000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 50000 |
| Actuator Color | White |
| Actuator Length (mm) | 15.6 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 2 |
| Terminal Length (mm) | 8.3 |
| Seal Location | Panel/Construction |
| Seal Description | N/A/(Waterproof/Dust Proof) |
| IP Rating | IP67 |
| Color | White |
| Bezel Color | White |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Body Length (mm) | 24 |
| Body Depth (mm) | 17 |
| Body Height (mm) | 19.5 |
| Product Weight (g) | 7.8 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 31.1 |
| Actuator Depth (mm) | 10.6 |
| Actuator Height (mm) | 3.3 |