| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Actuator Style | Flat Rocker |
| Maximum Current Rating (A) | 16@250VAC |
| Inrush Current Rating (A) | 100 |
| Dielectric Strength | 2000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 20000 |
| Mechanical Life (Cycles) | 40000 |
| Actuator Color | Red |
| Actuator Length (mm) | 25.2 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.8 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Terminal Length (mm) | 10 |
| Illumination Color | Red |
| IP Rating | IP00 |
| Color | Red |
| Bezel Color | White |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 50 |
| Body Length (mm) | 32 |
| Body Depth (mm) | 25 |
| Body Height (mm) | 21.7 |
| Product Weight (g) | 16 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 38 |
| Actuator Depth (mm) | 19.2 |
| Actuator Height (mm) | 6.3 |