OmronA6SR-6101Switch DIP
Switch DIP OFF ON SPST 6 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Piano Switch | |
| Flush Piano | |
| SPST | |
| OFF ON | |
| 6 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 8.9 | |
| Right Angle | |
| -20 | |
| 70 | |
| Stick | |
| 15.14 | |
| 6 | |
| 4.9 | |
| 0.73 | |
| 15.14 | |
| 9.8 | |
| 5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
