Allegro MicroSystemsA4993KLPTR-T活动电机控制
Dual Full Bridge Motor Driver 20-Pin TSSOP EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 1.4 | |
| 0 | |
| 0 to 50 | |
| 50 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
