EatonA48130604连接器接线板

Conn Barrier Strip 6 POS 14.27mm Solder Turret ST Panel Mount 35A

Say goodbye to wires becoming undone by using this barrier strip A48130604 PCB terminal block developed by Eaton. Its pitch is 14.27 mm. It has a straight body orientation. It has a maximum voltage rating of 600 V. This is a 1-row connector. A48130604 is housed in thermoplastic. This device has a maximum current rating of 35 A. Its wire is 10-16 AWG. It uses the solder termination method. This product is 110.74 mm long, 22.1 mm tall and 47 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C.

38 个零件: 可以在 3 天内配送

    Total$83.28Price for 4

    • 可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 38
      • Price: $20.82

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。