LittelfuseA41362-000PTC 可自复保险丝
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 19.5mm T/R
A41 - All for One International Transformers
International Standards at Lower Cost and Better Performance; Designed to provide the high isolation, creepage and clearance necessary to comply with international safety standards.
Key Features and Benefits
- • Int'l Standards at a Low Cost
- • Flammability Rating UL 94-V0
- • Insulation Class F, 155 ºC
- • Agency Certified UL, CSA, VDE
- • Easily ModifiedPower - 25 VA to 175 VA
- • Dielectric Strength - 4000 Vrms Hipot
- • Dual Secondaries - Serial or Parallel
- • Leakage - Current Meets UL 60601-1
- • Terminals - Solder Lugs or Quick Connects Terminals
- • Available with IEC / DIN compliant 'Quick Connects' and 'Snap-On'protective cover
Related Product
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 240VAC | |
| 5.5 | |
| 0.4 | |
| 0.9 | |
| 0.6 | |
| 0.97 | |
| 1.9 | |
| 2 | |
| 24@2A | |
| Axial | |
| 5.8(Max) | |
| 2 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Straight | |
| 0.64 | |
| 11.5(Max) | |
| 3.8(Max) | |
| 19.5(Max) | |
| 19.5(Max) | |
| Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。