| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Transformer Type | Power Transformer |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Series|Parallel |
| Secondary Side Current (mA) | 8000|4000 |
| Primary Side Voltage (V) | 230|115 |
| Secondary Side Voltage (V) | 10|20 |
| High Potential | 4000Vrms |
| Power Rating | 80VA |
| Lead Style | Wire Lead |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 63.5 |
| Product Height (mm) | 76.2 |
| Product Depth (mm) | 64.3 |