Microchip TechnologyA40MX02-PL68I现场可编程门阵列
FPGA 40MXFamily 3KGates 295Cells 83MHz/139MHz 3.3V/5V 68-Pin PLCC Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 40MX | |
| 0.45um | |
| 57 | |
| 3 | |
| 147 | |
| 3.3|5 | |
| 295 | |
| 3000 | |
| OTP | |
| 3000 | |
| 295 | |
| 1 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 83|139 | |
| No | |
| STD | |
| 2.7|1.9 | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 24.23 |
| Package Length | 24.23 |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 68 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

