Microchip TechnologyA3PE600L-FG484M现场可编程门阵列
FPGA ProASIC®3ELFamily 600KGates 1.2V/1.5V 484-Pin FBGA Tray
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.0000 | |
| Automotive | No |
| PPAP | No |
| ProASIC®3EL | |
| 130nm | |
| 270 | |
| 8 | |
| 7 | |
| 13824 | |
| 1.2|1.5 | |
| 600000 | |
| Flash | |
| 108 | |
| 24 | |
| 600000 | |
| 18 | |
| 6 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| 135 | |
| 700Mbps | |
| 1.14 | |
| 1.575 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。