Microchip TechnologyA3P600L-FGG144现场可编程门阵列
FPGA ProASIC®3LFamily 600KGates 781.25MHz 1.2V 144-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| ProASIC®3L | |
| 130nm | |
| 97 | |
| 4 | |
| 7 | |
| 13824 | |
| 1.2 | |
| 600000 | |
| Flash | |
| 108 | |
| 24 | |
| 600000 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| 781.25 | |
| Yes | |
| STD | |
| 25 | |
| 700Mbps | |
| 1.14 | |
| 1.26 | |
| 3.3|1.8|2.5|1.2|1.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 144 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。