| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Tumbler Lock |
| Pole Throw Configuration | 3P3T |
| Switch Configuration | ON ON ON |
| Key Style | Flat Key |
| Maximum AC Voltage Rating (V) | 20 |
| Maximum DC Voltage Rating (V) | 20 |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <20 |
| Electrical Life (Cycles) | 300000 |
| Angle of Throw (°) | 45 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Positions | 3 |
| Terminal Length (mm) | 6.35 |
| Contact Style | Shorting |
| Bezel Style | Round |
| Key Removable Positions | 1 |
| Housing Material | Glass/Nylon 6/6 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Bushing Length (mm) | 6.86 |
| Body Length (mm) | 26.19 |
| Body Depth (mm) | 26.19 |
| Body Height (mm) | 19.45 |
| Product Length (mm) | 26.19 |
| Product Depth (mm) | 26.19 |
| Product Height (mm) | 39.01 |