Microchip TechnologyA2F200M3F-1FGG484现场可编程门阵列
FPGA SmartFusionFamily 200KGates 100MHz 1.5V 484-Pin FBGA
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SmartFusion | |
| 130nm | |
| 161 | |
| 6 | |
| 7 | |
| 4608 | |
| 1.5 | |
| 200000 | |
| Flash | |
| 64 | |
| 8 | |
| 200000 | |
| 1 | |
| 1 | |
| 7 | |
| Yes | |
| Yes | |
| No | |
| No | |
| 100 | |
| No | |
| 1 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| 16Gbps | |
| 1.425 | |
| 1.575 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| SmartFusion | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

