| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Type | Axial |
| 产品类别 | AC Fan |
| Maximum Voltage Rating (V) | 115 |
| Line Current (A) | 0.45|0.43 |
| Power Rating (W) | 46|48 |
| Typical Speed (r/min) | 2550|2950 |
| Bearings | Ball |
| Shape | Round |
| Size (Metric) (mm) | 170 X 64.5 |
| Mounting | Flange Mount |
| Protection | Thermal Overload Protector |
| Maximum Operating Temperature (°C) | 50|70 |
| Product Weight (g) | 1300 |
| Product Diameter (Metric) (mm) | 170 |
| Product Height (Metric) (mm) | 64.5 |