| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Switch Configuration | N.O. |
| Actuator Style | Lever |
| Pole Throw Configuration | DPST |
| Angle of Throw (°) | 45 |
| Number of Positions | 3 |
| Maximum Current Rating (A) | 10@120VAC |
| Maximum AC Voltage Rating (V) | 440 |
| Maximum DC Voltage Rating (V) | 240 |
| Dielectric Strength | 2500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 300000 |
| Mechanical Life (Cycles) | 300000 |
| Mounting | Panel Mount |
| Termination Style | Screw |
| Number of Terminals | 4 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 51.25 |
| Product Height (mm) | 69.5 |