TE ConnectivityA201SCWZB04Switch Toggle
Switch Toggle ON None ON DPDT Long Bat Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Long Bat Lever | |
| DPDT | |
| ON None ON | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 6000 | |
| Chrome | |
| 10.41 | |
| 2 | |
| 4.83 | |
| Panel Mount with Threads | |
| Wire Lug | |
| 6 | |
| 3.96 | |
| 4.7 | |
| Epoxy/Process | |
| Terminals/N/A | |
| Epoxy/Process | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 9.47 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.81 | |
| 32.73 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
