Allegro MicroSystemsA1104LUA-T霍尔效应传感器
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bulk Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Unipolar | |
| IC | |
| 50 | |
| 55 | |
| 350 | |
| 0.4(Max) | |
| 25 | |
| 3.8 | |
| 5|9|12|15|18 | |
| 24 | |
| 7500 | |
| -40 | |
| 150 | |
| Automotive | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.02 mm |
| Package Width | 1.52 mm |
| Package Length | 4.09 mm |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | Ultra Mini-SIP |
| 3 | |
| Lead Shape | Through Hole |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this A1104LUA-T Hall effect sensor from Allegro MicroSystems. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

