| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Push-Pull |
| Pole Throw Configuration | DPST/SPST |
| Actuator Style | Mushroom Button |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 3@250VAC |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 30 |
| Dielectric Strength | 2500Vrms |
| Minimum Insulation Resistance (MOhm) | 100 |
| Electrical Life (Cycles) | 100000 |
| Mechanical Life (Cycles) | 250000 |
| Mounting | Panel Mount |
| Termination Style | Screw |
| Number of Terminals | 6 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Actuator Diameter (mm) | 40 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 80.7 |