OmronG3VM41DR固态继电器
Solid State Relay 25mA 1.48V DC-IN 2.5A 32V AC/DC-OUT 4-Pin DIP SMD Stick
Compliant | |
EAR99 | |
LTB | |
8536.41.00.30 | |
Automotive | No |
PPAP | No |
DC | |
1.18 | |
1.48 | |
25 | |
32 | |
2.5 | |
MOSFET | |
DC|AC | |
2500(RMS) | |
1 | |
0.8 | |
5 | |
1 | |
1 Form A | |
-20 | |
65 | |
Stick | |
Mounting | Surface Mount |
Package Height | 3.65 mm |
Package Width | 6.4 mm |
Package Length | 4.58 mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。