| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | DC Fan |
| Maximum Voltage Rating (V) | 48 |
| Input Voltage Range (V) | 40.8 to 53 |
| Line Current (A) | 0.16 |
| Power Rating (W) | 7.68 |
| Typical Speed (r/min) | 5400 |
| Maximum Airflow (CFM) | 113 |
| Maximum Pressure | 1.04inH2O |
| Noise Level (dB) | 54 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 120 X 120 X 25.4 |
| Mounting | Flange Mount |
| Protection | Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 280 |
| Product Length (Metric) (mm) | 120 |
| Product Depth (Metric) (mm) | 120 |
| Product Height (Metric) (mm) | 25.4 |
| Special Features | Sensor |