Amphenol Communications Solutions98424-G52-06LF连接器插头及 PCB 插座

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical

This shrouded 98424-G52-06LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 98424-G52-06LF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 105 °C. This product is 8 mm long, 6.2 mm tall and 9 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

12,017 个零件: 可以明天配送

    Total$0.62Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2405+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      法国
      • In Stock: 12,017
      • Price: $0.6157

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。