Top Purchase
Vishay981HE0B4WA1F16角度和线性位置传感器
Rotary Position Sensor 5.5V Analog Output 3-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary | |
| 360° | |
| 50@11ms | |
| 20@10Hz to 2kHz | |
| v(1,1) | |
| Analog | |
| 5.5 | |
| 1 | |
| -45 | |
| 125 | |
| Yes | |
| ±0.5 | |
| Mounting | Screw |
| Package Height | 22(Max) + 3 mm |
| Package Width | 24(Max) mm |
| Package Length | 48 mm |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。