| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| SKT | |
| Crimp | |
| Straight | |
| 900VAC/500VAC | |
| -55 | |
| 125 | |
| Cable Mount |
This 97-420-7SZ connector contact from Amphenol comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。