Amphenol97-3106A32-414P圆形连接器

Conn Circular PIN 52 POS Solder ST Cable Mount 52 Terminal 1 Port Medical

This mil-c-5015 circular 97-3106A32-414P connector from Amphenol will connect any inputs and outputs to your application. This PL connector has 52 contacts that are plated with silver. Its shell size is 32-414. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 60.33 mm long with a diameter of 56.34 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 星期
    • Price: $59.26
    1. 1+$59.26
    2. 50+$55.90
    3. 100+$52.07

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。